Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
CJS-CAS-Slide19

In summary, Copal Electronics provides a wide range of slide switches with self-cleaning contact mechanism, gold contacts, and heat-resistant resin which all contribute to high reliability. The CJS/CAS series are ideal replacements for jumper pins. The CJS/CAS series will help conserve space and provide more flexibility to PC board designing. The CJS series is an SPDT miniature jumper switch with ON-ON or ON-OFF-ON switching function. The CAS series are available with two circuits integrated into one miniature package. The CAS-220 is a 2PDT switch with one actuator. CAS-D20 has two SPDT built in with two actuators so that the circuits can be switched individually. These versatile switches can be used in a variety of applications to replace jumper pins.

PTM פורסם ב: