Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Pressure-Slide13

Displayed here are the specifications of PG-30 series. Rated pressure range of -10 to 10 kPa is available for low pressure applications. Two switch outputs are provided. Analog output of 1V ~ 5V is also available. The PG-30 series is a high-precision pressure gauge with thermal error of ±3%.

PTM פורסם ב: