Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Pressure-Slide9

The PS60 series is a low-profile pressure switch with a thickness of 10mm. Convex pushbuttons make it easy to operate even with gloves on. DIN rail adapter is enclosed for easy installation to DIN rails. Connector interface allows quick and easy wiring. The panel lock function protects the settings from being changed accidentally. Non-displaying mode can be selected to reduce power consumption. Pressure units can be changed manually. The PS60 series is RoHS compliant and satisfies EMC directives and C/UL standards.

PTM פורסם ב: