Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Features

Compared to other THB-rated board-mount AC harmonic filter capacitors, the MXH series provides up to two times greater life. All devices in the series offer 2,000-hour load life based on +85ºC at 85% relative humidity with voltage applied. The series is designed for interference suppression when used in across-the-line AC power applications. This series is suitable for use in harsh environment applications and is certified to meet AEC-Q200 qualification.

PTM פורסם ב: