Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Key Parameters

The MXH X2 series offers 29 capacitance values ranging from 0.1 to 15 µF at 305 VAC, 50 or 60 Hz. The series meets IEC60384, is UL recognized, AEC-Q200 certified, and is RoHS compliant. It has a life expectancy of 100,000 hours at ≤+85ºC hot spot at rated voltage.

PTM פורסם ב: