Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
XB-D White LEDs Slide 17
In summary, the XB-D LEDs usher in a new era of price and performance for lighting-class LEDs. The XB-D LEDs double the lumens per dollar, delivering up to 139 lumens per watt at 1 W, 85° C , and 6000 K. These LEDs are based on Cree’s unique silicon carbide LED technology.  Their small footprint and high lumen density enables dramatic reductions in system cost in several important application areas including A19 lamps and PAR applications. The XB-D has all of the characteristics and features lighting engineers have come to expect from the XLamp family of products including a full array of color temperatures. Finally, it is important to compare XB-D LEDs to other LEDs at equivalent operating temperatures to get a true comparison.
PTM פורסם ב: