Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
CCHD-957-slide8

In summary, the CCHD-957 is an ideal solution when low phase noise oscillator performance is required. It is offered in the standard 9mm x 14mm package, compatible with most lead free pick and place soldering processes. Offered in three temperature ranges up to -40°C to +85°C, this oscillator was designed for the high definition audio market and comes standard in 22.5792MHz, 24.576MHz, 45.1584MHz and 49.152Mhz frequencies.

PTM פורסם ב: