Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
CUI Devices Peltier - Slide14

Same Sky's line of high performance thermoelectric modules delivers superior cooling performance and a longer cycle life with its innovative arcTEC structure. Ranging in size from 20mm to 70mm with profiles as low as 3mm, these Peltier modules are available with a ΔTmax up to 95°C (Th=50°C) and current ratings from 2.0A to 20A.

PTM פורסם ב: