Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
CliQ and CliQ II Series: DIN Rail Power Supplies Slide 11

The CliQ and CliQ II series are ready to use with Universal Input while competitors’ devices can have selectable input switch. If accidentally switched to the wrong position, the power supply and/or the connected system could be damaged. In addition, the CliQ and CliQ II series are intelligently designed to have no power de-rating across the entire input voltage range. This enables full load output with very low input voltage.

PTM פורסם ב: