Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
CliQ and CliQ II Series: DIN Rail Power Supplies Slide 5
The CliQ series offers complete power supply protection features with overload, overvoltage, short circuit and over temperature. All the products come with universal AC input encased in a full corrosion resistant Aluminum and/or plastic casing and no power de-rating across the entire input voltage range for both one and three phase. Extra power known as “Power Boost” can deliver up to 150% for 3 sec of max output power in sudden load demand, 200% for 2 sec with 480 W model. CliQ 24 V series is certified to SEMI F47 and conform to harmonic current emission for all models. Another great feature of the most popular 24 V output is that CliQ 24 V series is certified to ATEX and Class 1 Div 2 for use in hazardous locations while similarly priced products in the market typically do not come with this approval.
PTM פורסם ב: