Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
spec comparison

The S24SP has efficiency up to 93%, the line regulation is ±0.2%, and output ripple & noise of 100mVp-p. Note that ripple & noise is measured with a bandwidth of 20 MHz with a 20 µF tantalum capacitor and a 1 µF ceramic capacitor. Those features are the strengths of S24SP series. Additionally, it is shorter in terms of height and also conforms to the additional railway safety certification of EN50155.

PTM פורסם ב: