Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
Summary

In summary, Diodes' AP22652/52A and AP22653/53A are single-channel, precision adjustable, current-limited switches optimized for applications requiring precision-current limiting. A key feature of the devices is their programmable current-limit threshold, between 125mA and 2,665mA, set using an external resistor. Current-limit accuracy of ±10% can be achieved at high current-limit settings. This flexibility allows for a wide array of applications. The AP22652/52A and AP22653/53A offer a robust solution as they offer controlled turn-on and turn-off, overcurrent protection, sudden short-circuit protection, reverse-current protection, and a flag that signals the system if the overcurrent event is longer than 6ms. Internal overtemperature protection ensures a robust system design that recovers from an overcurrent event. The AP22652/52A has an active-low enable, whereas the AP22653/53A has an active-high enable. All devices are available in SOT26 and W-DFN2020-6 packages.

PTM פורסם ב: