Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List Associated Content
Image of Efinix Trion® FPGA and How They Work - Slide19

In summary, the Trion® family goes from 4 K Logic Elements up to 200 K Logic Elements. The Quantum Technology with the XLR Logic Elements are fine grained, so there is nothing wasted and the Efinity® tool can more fully utilize the FPGA array to reach comparable and mostly better speeds and performance levels compared to the other FPGAs. All this performance while driving much lower power. The hardened MIPI/CSI-2 and DDR DRAM controllers add simplicity and ease of use to the design, while further driving optimization for power, package size and volume price. Efinix has functions included for Embedded Block Memory, DSPs, configurable I/O cells for various voltage levels and voltage types such as DDR and LVDS. All this in very small packages to support those hand-held and battery applications.

PTM פורסם ב: