Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
TVS-Slide4

The CU Type varistors are designed for overvoltage protection and transient suppression in control electronics, sensors, touch screens, and plug-in cards. These encapsulated disk varistors offer high surge current capability and are available in a range of operating voltages from 14 V to 385 V. This series is offered in the EIA standard 3225 and 4032 surface mount packages which are RoHS compliant and suitable for lead-free soldering.

PTM פורסם ב: