Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
TVS-Slide8

As shown in the figure, the IEC 61000-4-2 level 4 standard requires the protection device to safely divert at least 10 positive and 10 negative ESD strikes of 8kV from contact discharge or 15kV from air discharge. CeraDiodes meet and exceed this stringent standard and are designed to have a long lifespan of several thousand ESD strikes.

PTM פורסם ב: