Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Slide10

Target applications for the EPCOS Brand ERU chokes with E and E Core configuration include but are not limited to non-isolated DC/DC converters, Buck / Boost / and Buck-Boost chokes, servicing Automotive, Industrial and Telecommunications hardware. There are 2 main sizes, the ERU16 and ERU19 series which have a range of 1.0 µH to 30 µH and a saturation current handling capability up to 43 A. The ERU16 and ERU19 are AEC-Q200 qualified and have an operating temperature range from -40°C to 150°C which make them ideal for automotive applications. The EPCOS Brand ERU series with E and E core construction with improved AC losses and DC bias feature specialized gapped Ferrite Cores, which produce low inductance tolerances, low magnetic losses, and constant inductance vs. DC current. The flat wire has low RDC, self-leaded pins allow for low thermal resistance to PCB. The robust 3 pin design and base plate construction provide a stable platform for automated production.

PTM פורסם ב: