Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Slide13

In summary, the EPCOS Brand ERU series of helical power inductors by TDK Corporation feature a very low profile, high rated current, low DC resistance and a large contact area. These inductors have a flat rectangular top surface that is ideal for pick and place process. The self-leaded construction and under-body termination allow for automated, repeatable assembly. The EPCOS Brand ERU series is well suited for industrial or telecommunication applications. Several of the sizes are AEC-Q200 Qualified and suitable for automotive applications.

PTM פורסם ב: