Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
dynamic control
All outputs support margining where the initial set point can be changed by an 8-bit code. The channel 1 range is from 3.0 V to 3.6 V with 20 mV resolution. The channel 2 dynamic range is from 1.3 V to 1.92 V with 20 mV resolution, the channel 3 from 0.8 V to 1.6 V with 6.25 mV resolution, and the channel 4 from 0.6 V to 1.4 V with 6.25 mV resolution. Dynamic range of the LDO is from 1.5 V to 3.6 V with 20 mV resolution. All outputs also support Dynamic Voltage Scaling (DVS) where the output voltage can be dynamically ramped up or down at 10 V/ms to support processors that can utilize this function to save power.
PTM פורסם ב: