Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
reasons to use
With over one hundred UART products, MaxLinear offers an extensive product portfolio including the USB UART. Part of their offering includes UARTs with other CPU interfaces such as PCI, PCIe, I²C, SPI, and 8-bit bus. Also, MaxLinear offers synergistic solutions such as serial transceivers, in addition to UART products. Where there is a UART being used, most of the time there is a serial transceiver. To satisfy this market, MaxLinear offers RS-232, RS-485, and RS-422 serial transceivers. Multiprotocol transceivers, which include RS-232, RS-485, RS-422 as well as V.10, V.11, V.35, V.36, X.21, RS-449, and RS-530 on a single device, are also offered by MaxLinear. Additionally, MaxLinear has an extensive portfolio of power solutions to simplify the customer’s USB UART design. These include switching regulators, linear LDOs, and programmable power. More information on these products can be found on the website at maxlinear.com.
PTM פורסם ב: