Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
target usb uart
As newer computing platforms add the number of USB ports available per system, any USB Host Controller port can easily be converted to a serial port using a single channel USB UART. For designs that may need to be bus or self-powered, the XR21V1410, a single channel 3.3V UART, can serve the need with a step down regulator from MaxLinear. The XR21B1411 is a 5V single channel USB UART that is also suited for bus powered applications.
PTM פורסם ב: