Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Advanced Energy Xgen Configurable Power Supplies - Slide2

Xgen is an innovative series of AC/DC power supplies that enables an infinite combination of output voltages and currents. The power factor corrected front end, called the PowerPac, is designed to accept universal input voltages ranging from 100 to 264VAC. A family of 7 output modules, called PowerMods, provides output voltages from 1 to 59VDC. Output modules are individually rated at 72 to 288W. Up to 6 output modules can be installed in a PowerPac. All outputs are fully floating and can be used singly or be combined in parallel to provide up to 200 amps, or in series to provide up to 250VDC.

PTM פורסם ב: