Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Efficiency and Power Dissipation 1 2 3

The 6 A, PMU8318 products efficiency curves show the various efficiency levels at various Voltage levels and also at various switching frequency levels. This product family peaks at 95% efficiency at full load at 5.5 VOUT and at 1.35 MHz switching frequency. On the opposite side of the spectrum at 1 VOUT at 350 kHz it is hitting 88% efficiency at full load. There are also other graphs here showing the efficiency levels at various input levels for comparison.

PTM פורסם ב: