Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Summary

In summary, the PMU8000 Series of non-isolated DC/DC converters come in three different current levels (4, 6, and 8 A); all three of which have the exact same 7.5 mm by 7.5 mm package size and pin out. These devices accept an input level from 4.5 V to 17 V, and they step that down to an adjustable set point level of 0.6 V to 5.5 VOUT. These POL’s provide an efficiency level of over 95% while also providing exceptional reliability levels, (172 Million hours MTBF). These devices include several basic features like Over Temperature Protection, Over Current Protection, and remote control as well as some other advanced features like the ability to synchronize to an external clock, and the loop optimization feature. These devices are compliant to the latest IEC, EN and UL safety standards as well as being compliant to RoHS 2011/65/EU.

PTM פורסם ב: