Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
GapPad-Slide12

The features and benefits of Gap Pad™ EMI 1.0 are shown in the table. It features good thermal performance at 1.0 W/mK with low modulus and is easy to handle, and is a very affordable with a cost comparable to the competition. The EMI absorption range targets it to be used in applications with frequencies of higher than 1GHz. There are plenty of competitive materials that have higher hardness, the EMI 1.0 Gap Pad is considered a very conformable product which is recommended for applications that need minimum stress/pressure to ensure optimum wet-out. Moreover, having one side tacky side while the other has no tack allows easy handling in manufacturing and rework.

PTM פורסם ב: