Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
GapPad-Slide14

In summary, Gap Pad™ EMI 1.0 is a multi-purpose Gap Pad solution with thermal performance at 1 W/mK and electromagnetic energy absorption targeted for greater than 1GHz applications. This product is very similar to GPVO Ultra Soft with the added feature of absorbing electromagnetic energy. The mechanical and thermal performance are also similar to GPVO US, with one side tacky which eliminates the need for an adhesive. The low modulus and low hardness allows the application to have low stress for compression and great rebound. It is available from 0.5mm to 3.175mm. It is easy to handle and rework and comes in sheet or die-cut parts form. The product is UL, Halogen, and RoHS compliant, other regulatory requirements are also available such as outgassing testing.

PTM פורסם ב: