Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Tolerance to Misalignment

The female connector has a contact height at 1.45 mm behind the mating face; the male pin is 4 mm long. This provides tolerance when working in partially unmated conditions, as the connectors will function with up to 1.5 mm separation. In addition, the long twin beam design of the female connector and the chamfering of all front edges allows tolerance to misalignment in all directions, including angled mating. The female contact design also assists in tolerance to vibration.

PTM פורסם ב:
PTM Updated on: 2025-06-16