Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List Associated Content
Flexibility of Compatible Datamate Connectors

The XX in the Backshell part number is equal to the number of signal contacts that can be accommodated. When a Mix-Tek connector is specified with the backshells, each Power or Coax contact is equivalent to four signal contacts. Hence, a 24 contact shell will accommodate six Power or Coax contacts. This table here shows the total range of sizes available for J-Tek signal connectors and Mix-Tek 20 A Power or Coax contacts in straight configurations. The shells are not recommended for use with the Mix-Tek 40 A High Power Contacts.

PTM פורסם ב: