Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Why Use Flex Circuit?

Flex circuit is able to bend at a much tighter angle than cable. Typical static bend radius for flex circuits is 10 times the thickness of the flex or 1.85 mm for Harwin’s flex assemblies, creating a much tighter bend when compared to a traditional 28 AWG cable with a static bend radius of 3.36 mm at best. Flex assemblies dynamic bend radius is 3.70 mm vs traditional 28 AWG cable that could have a dynamic bend of 7.10 mm.

PTM פורסם ב: