Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List Associated Content
Extended C Style Spring Contacts

The extended C style contact uses a more obvious cantilever style which is ideal for antenna applications. The SMT pick-and-place area is exaggerated to compensate for the miniature size of the contact. This range is provided in 0.5 mm incremental step heights, from 2 mm up to 5 mm. The footprint is the same across the complete set of contacts.

PTM פורסם ב: