Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List Associated Content
Box Style Spring Contacts

Box style contacts are different from the C style by the addition of a feature that reduces the risk of damage caused by accidental snagging. On some box designs, it also prevents unwanted lateral movement of the contact during mating. This style can also be labelled as anti-hook. Typical applications are identical to the C style contacts. The box style contacts are available in five different heights from 2.5 mm to 6 mm.

PTM פורסם ב: