Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
FH19-Slide2

The FH19 connector series features include a 0.5mm pitch, low profile, and zero insertion force (ZIF) with a bottom contact point. Each is designed to make a direct electrical and mechanical connection to a printed circuit board using either a Flexible Printed Circuit (FPC) or Flexible Flat Cable (FFC). The FH19 Series is available in two versions; the FH19C which is designed for 0.2mm thick FPC/FFC and the FH19SC which is designed for the 0.3mm FPC/FFC. All connectors in this series are RoHS compliant.

PTM פורסם ב: