Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Waterproof-Slide4

The LF series is a small waterproof connector series with metal shielding. It features a robust bayonet locking system and is waterproof while in the mated condition when submerged in 1.8 meters of water for 48 hours. The LF07 connectors are available in 3 and 6 positions. The LF10 connectors are available in 4 and 12 positions. The LF13 connectors are available in 11 and 20 positions.

PTM פורסם ב: