Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Waterproof-Slide7

The JR series is another high performance waterproof circular connector that is IP67 rated when submerged for 48 hours at a depth of 1.8 meters. The metal housings are plated with black chromium to prevent corrosion, and are available up to shell size 15. Current capacity is 5A to 30A, depending on pin count and shell size.

PTM פורסם ב: