Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Slide2

Honeywell’s PX3 Series Heavy Duty Pressure Transducers are designed for system pressure monitoring, primarily for use in HVAC, refrigeration, air compressor, pump, and valve systems. The PX3 Series offer several key features and benefits. They deliver high efficiency due to proven, ±1.0% full scale span tight Total Error Band (TEB) accuracy, which promotes system efficiency and lower energy costs. The transducers provide great customer value and are an economical choice for design/ implementation; they are extremely flexible with multiple configuration possibilities with the right combination of features and broad media compatibility. Their durability promotes system uptime, providing enhanced performance in tough environments which support overall system quality, reliability and warranty, and lastly they offer fast availability due to their short lead time on samples and production parts. The PX3 Series is efficient, affordable, and durable.

PTM פורסם ב: