Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Silde7

This slide presents some of the general features of the PX3 Series, they include a pressure range of 1 bar to 46 bar or 15 psi to 667 psi (absolute and sealed gage) and ratiometric output of 0.5 Vdc to 4.5 Vdc. The devices are fully calibrated and temperature compensated, with a Total Error Band of ±1.0% FSS from -20°C to 85°C. They have an insulation resistance of >100 M at 1500 Vdc and a dielectric strength to resist 1500 VAC for 1 minute or 1800 VAC for a period of 1 second. Current consumption is 3.5 mA max. The PX3 Series has an EMC radiated immunity of 200 V/m per ISO 11452-2 and a typical response time of <2 ms. It features an ingress protection rating of up to IP67 and is RoHS, REACH, and CE compliant.

PTM פורסם ב: