Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Elpac Power 150W Switch Mode PS Overview Slide 4
The medical edition, the MWA150 series, is approved and tested by TUV to IEC 60601-1 medical standards. This medical version meets FCC class B; CISPR11 class B and EN61000-3-2,-3 emission standards. The commercial edition, the FWA150 series, is approved and tested by TUV to IEC 60950-1 ITE standards. This commercial version meets FCC class B; CISPR22 class B and EN61000-3-2,-3 emission standards. Both the medical and commercial versions of the 150 W series meet or exceed worldwide energy-saving initiatives including CEC, EISA, and the European Code of Conduct.
PTM פורסם ב: