Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Elpac Power 150W Switch Mode PS Overview Slide 7
The 150 W series features a hold-up time of more than 25 ms at full load and minimum input voltage. Unlike many other products in this category, the 150 W series will ride through full cycle line voltage dropouts without dependence on a charged backup battery in the end system. This unit also offers over-temperature, over-voltage, and over-current protection as standard features along with very low output noise to accommodate noise-sensitive applications.
PTM פורסם ב: