Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
FTB080 and MTB080 80 Watt Power Supply Slide 3
The Inventus Power 80 W series features a universal AC input, ranging from 85–264 VAC, 47-63 Hz, with single outputs of 9 V, 12 V, 15 V, or 24 V. The compact, open frame design measures only 2” x 4” x 1” and is ideally suited for applications with limited space and little to no airflow. The power supply weighs less than a half pound. The input connector is an AMP 640445-3 on the PSU side and the output connector is an AMP 640445-6 on the PSU side. Suggested mating cable end connectors are AMP 640250-3 for the input and AMP 640250-6 on the output. The 80 W series has a demonstrated MTBF of at least 200,000 hours. Inventus Power’s life test consists of running production units under higher than normal temperatures ranges (e.g. 50°C, not 25°C), and stressing the units through several on/off cycles at full load.
PTM פורסם ב: