Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
FTB080 and MTB080 80 Watt Power Supply Slide 7
The Inventus Power 80 W models feature a hold-up time of 28 mS to ensure reliable operation of systems without batteries or with depleted batteries. The in-rush current rating means less stress on the power distribution system and lowers the potential of inducing impact/resets in sub-systems connected to the same network. These supplies also offer over-temperature, over-voltage, and over-current protection as standard features, along with very low output noise to accommodate noise-sensitive applications. Grounded or floating output options are available for both medical and commercial versions.
PTM פורסם ב: