Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Key Specifications

Key specifications for the DGH series supercapacitors illustrate the wide range of applications that are a good fit for its characteristics. With an operating temperature range of -40°C to +65°C at maximum WVDC, or up to +85°C at 2.3V, outdoor applications are no problem. Surge voltage ratings, or SVDC, provide an extra margin beyond the WVDC ratings. The long life and multiple cycle performance provides excellent performance for both consumer and commercial products.

PTM פורסם ב:
PTM Updated on: 2020-09-01