Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Configuration and Termination Options

Standard packaging and lead configurations for the 2.7 V and 5.5 V types are shown here. There are four configurations in the DGH series, which vary by voltage and capacitance. These are radial, two-pin snap-in, four-pin snap-in, and dual pack. An example of a custom module is also shown on the right.

PTM פורסם ב:
PTM Updated on: 2020-09-01