Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Image of Infineon Technology PSoC™ 6 Microcontrollers - Applications

The PSoC 6 family of MCUs address a wide range of applications including home automation, portable medical, human machine interface (HMI), battery-powered applications, and wearables. Looking at home automation, the PSoC 6 is ideal due to its versatile integration of analog and digital components, allowing for efficient and flexible control of various devices and sensors. In addition, the dual-core architecture allows for real-time processing and control, making it suitable for human machine interfaces. It can also be used in motor control, industrial sensors, gesture recognition, and voice recognition. For consumer applications needing human machine interfaces, the CAPSENSE capacitive sensing technology from Infineon in the PSoC 6 MCU makes designing intuitive and responsive touch-based user interfaces easier. Designing for wearables requires a balance between functionality, power efficiency, and user comfort, while packing everything in a tiny fashionable form factor. Due to the small form factor of PSoC 6 that ships with various power saving modes, it is ideal for wearable and battery-powered applications. Similarly, portable medical applications demand accuracy, reliability, and interoperability of devices while meeting strict regulatory requirements. The highly customizable analog front end allows high-resolution measurements of analog values like pressure and temperature.

PTM פורסם ב: