Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Image of Infineon Technology PSoC™ 6 Microcontrollers - Features Overview Large

Looking a bit closer, the figure here shows the high-level block diagram of the PSoC 6 MCU. Most of the peripherals are available across all devices in the PSoC 6 MCU portfolio and a few select peripherals, like CAN-FD and audio peripherals are available only in select product families. The compute subsystem of the PSoC 6 microcontrollers consists of a dual CPU architecture with a 150MHz Arm® Cortex®-M4 and 100MHz Arm® Cortex®-M0+. The device has up to 1MB of on-chip SRAM and 1MB of on-chip Flash (with the option to expand the memory size with an external Quad SPI Flash interface). PSoC 6 supports fine grained low-power modes like active sleep, deep sleep, and hibernate; enabling optimization of power consumption. Even in active mode, two modes are available to trade off performance vs. power. The PSoC 6 integrates the 4th generation CAPSENSE to integrate touch IC functionality in a single MCU along with standard peripherals like ADC/Timer/Counter/PWM, and I²C/SPI/UART. Select devices in the family also have audio peripherals, low-power analog block operation, SD host, or CAN-FD peripherals. The MCUs come in a wide variety of hardware packages suitable for space constrained wearable products to the home applications that require a low complexity, reduced layer PCB design and where packages like TQFP, QFN are preferred.

PTM פורסם ב: