Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
MicroModule Best Practices Slide 12

Connection to MicroModule is accomplished via header J2, where J2 provides the connection to the unit’s USB interface. The integrator will need a cable with one female end to mate to J2 and a second end to mate to the desired interface (a USB port or PCBA). The MicroModule’s PCB J2 header, is a Molex series #53261-0871, with mating connector #51021-0800. The metallic contacts that slip into the #51021 housing can be either 50079-8 or 50058-8. The 50079 contacts accept wires 26-28 awg and the 50058 contacts accept wires 28-32 awg.

PTM פורסם ב: