Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
discretepower-vs-module-slide17

The ISL8203M is a complete, dual step-down power module with integrated PWM controller, synchronous switching FETs, inductors, and passive components. The ISL8203M is rated for either a dual 3A output current or a single 6A current sharing operation with an input voltage range from 2.85V to 6V. The two channels are 180° out-of-phase for input RMS current and EMI reduction. The simplicity of the ISL8203M is it's off the shelf, unassisted implementation. It is easy to apply this complete step-down power module to any low voltage application. The ISL8203MEVAL2Z evaluation board is designed to demonstrate the performance of the ISL8203M. The board is by default set up to demonstrate two 3A outputs independently, and can also be easily set up for current sharing 6A by changing placeholder resistors. The related resource for this evaluation board is Renesas Application Note AN1941.

PTM פורסם ב: