Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Industrial-Control-Slide11

The ISL8018 is a 5V switching regulator that is ideal for converting between low voltage, high current rails. It accepts an input voltage of 2.7V to 5.5V and can provide an output voltage of 0.6V to Vin, thanks to the ability to run in 100% duty cycle mode, and supports up to 8A. It has outstanding efficiency of up to 97% and can maintain high efficiency even at low loads thanks to the pulse frequency mode (PFM) for light load operation. In addition to more common features like synchronization to external clock and power good/enable, the ISL8018 integrates some differentiating features that provide significant value added. First, it provides bidirectional SYNC to eliminate the need of a system clock to synchronize multiple ICs to the same frequency, in order to reduce or eliminate beat frequency. Furthermore, it has programmable phase-shift and programmable current limit. This provides the customer with the benefit of over current protection (OCP) even while operating at lighter loads compared to the rated 8A capability of the IC, which is key to proliferating the IC for various point of load (POL) in a particular system and/or various different systems with varying load requirements. It also has a negative current limit to improve reliability. The ISL8018 also provides output voltage margining, which integrates the ability to margin the output voltage by ±10% to help the customer check for overall system robustness. The adjustable switching frequency from 500kHz to 4MHz allows a trade-off between high efficiency and extremely small filter size. Finally, adjustable soft-start and start-up in pre-biased load provides the customer with complete control for a monotonic start-up.

PTM פורסם ב:
PTM Updated on: 2016-04-19