Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Slide17

In summary, the ISL9237 is one of the industry’s first USB-C buck-boost battery charger, capable of delivering buck, buck-boost, and boost for 1 to 3-cell batteries as well as 5 V reverse buck-mode for USB On-The-Go. It also provides numerous hardware and programmable features, all at very high efficiencies. The ISL9238 buck-boost charger offers a wider output voltage, covering up to 4-cell batteries and 20 V On-The-Go. With additional charging features and better gate driving abilities, the ISL9238 provides everything needed to design a USB-C charger and is a drop-in replacement for the ISL9237 without any EC code or firmware updates.

PTM פורסם ב: