Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Slide3

The ISL9237 is the industry’s first single chip USB-C buck-boost charger released in 2015. ISL9238 is the new addition in 2016 that completes the buck-boost charger portfolio by adding more features. Both parts provide two-way power delivery while using a single-chip technology that reduces BOM costs and improves efficiency. Both can operate in buck, buck-boost, and boost mode to maintain an accurate output voltage and support USB On-The-Go with 5 V reverse buck mode from the ISL9237, and full range 5 V to 20 V OTG from ISL9238. Furthermore, both devices achieve acoustic noise-free operation, superior light load efficiency and fast dynamic response, thanks to Renesas' patented R3 modulation.

PTM פורסם ב: