Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Specifications

The IT6700 series are economical power supplies. They have the widest voltage and current utilization, one power supply can replace multiple power supplies, and they are widely used in various testing  scenarios. With a capacity of 100 W, a voltage output of 60 V, and a current output of 5 A, they can control the change rates of the voltage and current automatically. The power ratio can be up to three times faster than similar products. For instance, one IT6720 can substitute the previous 60 V × 1.6 A / 32 V × 3 A / 20 V × 5 A, replacing three kinds of models to save cost.

PTM פורסם ב: