Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Features and Advantages

IT6700 series is a power supply which can replace multiple other supplies. They can be used in various testing applications. The capacity of 100 W, voltage output of 60 V, and current output of 5 A help the supply automatically control the voltage and current change rates. The power ratio can be up to three times faster than similar products allowing the IT6700 the ability to replace three other units (e.g., 60 V × 1.6 A / 32 V × 3 A / 20 V × 5 A) to save costs.

PTM פורסם ב: